Part Details for 614-91-964-31-007000 by Mill-Max Mfg Corp
Overview of 614-91-964-31-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1569AC-J3-33E-0070.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 614-91-964-31-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4910
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-91-964-31-007000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $36.2000 | Buy Now |
DISTI #
614-91-964-31-007000-ND
|
DigiKey | SKT CARRIER PGA Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.0220 | Buy Now |
DISTI #
575-6149196431007000
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$16.7500 | Order Now |
DISTI #
000000000003628513
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$8.5100 / $26.6700 | Buy Now |
Part Details for 614-91-964-31-007000
614-91-964-31-007000 CAD Models
614-91-964-31-007000 Part Data Attributes
|
614-91-964-31-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-91-964-31-007000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |