614-93-177-15-061012
Description: IC Socket, PGA177, 177 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,

Overview of 614-93-177-15-061012 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54111-106101200LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch.
10129206-1012013LF Amphenol Communications Solutions DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch
54111-106101270LF Amphenol Communications Solutions BERGSTIK HDR DB SR

Price & Stock for 614-93-177-15-061012 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 575-6149317715061012
Mouser Electronics IC & Component Sockets STANDARD RECEPTACLE CARRIER 0
  • 250 $17.9800
$17.9800 Order Now
DISTI # 000000000005689751
Sager IC & Component Sockets STANDARD RECEPTACLE CARRIER 0
Buy Now

CAD Models for 614-93-177-15-061012 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 614-93-177-15-061012 by Mill-Max Mfg Corp

614-93-177-15-061012
Mill-Max Mfg Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
LOW PROFILE
Body Breadth
1.5 inch
Body Depth
0.016 inch
Body Length
1.5 inch
Contact Configuration
15X15
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PGA177
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
Insulation Resistance
10000000000 Ω
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
177
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 614-93-177-15-061012
    Mill-Max Mfg Corp
    IC Socket, PGA177, 177 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 614-93-177-15-061012 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 614-93-177-15-061012 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 614-93-177-15-061012 would you like to use for your alert(s)?
  • Please alert me when 614-93-177-15-061012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 614-93-177-15-061012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 614-93-177-15-061012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 614-93-177-15-061012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 614-93-177-15-061012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 614-93-177-15-061012 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: