Part Details for 614-93-289-17-000012 by Mill-Max Mfg Corp
Overview of 614-93-289-17-000012 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-012LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 12 Positions - 2mm (0.079in) - Right Angle . | |
67000-012LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 12 Position. | |
95000-012 | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Hole - Single row - 12 Positions - 2mm (0.079inch) - Right Angle - Surface Mount |
Price & Stock for 614-93-289-17-000012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-6149328917000012
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$26.2100 | Order Now |
DISTI #
000000000005689811
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
Buy Now |
Part Details for 614-93-289-17-000012
614-93-289-17-000012 CAD Models
614-93-289-17-000012 Part Data Attributes
|
614-93-289-17-000012
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-289-17-000012
Mill-Max Mfg Corp
IC Socket, PGA289, 289 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 1.7 inch | |
Body Depth | 0.016 inch | |
Body Length | 1.7 inch | |
Contact Configuration | 17X17 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA289 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 289 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 614-93-289-17-000012
This table gives cross-reference parts and alternative options found for 614-93-289-17-000012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 614-93-289-17-000012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
614-43-289-17-000012 | IC Socket, PGA289, 289 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 614-93-289-17-000012 vs 614-43-289-17-000012 |