Part Details for 614-93-640-31-012000 by Mill-Max Mfg Corp
Overview of 614-93-640-31-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-93-640-31-012000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED6140-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
172 In Stock |
|
$5.4158 / $9.0900 | Buy Now |
DISTI #
575-793640
|
Mouser Electronics | IC & Component Sockets 40 PIN CARRIER RoHS: Not Compliant | 0 |
|
$5.4100 | Order Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
|
Quest Components | IC SOCKET, DIP40, 40 CONTACT(S) | 160 |
|
$4.8690 / $12.1725 | Buy Now |
DISTI #
000000000000405839
|
Sager | IC & Component Sockets 40 PIN CARRIER Min Qty: 50 | 0 |
|
$5.3500 / $21.0700 | Buy Now |
Part Details for 614-93-640-31-012000
614-93-640-31-012000 CAD Models
614-93-640-31-012000 Part Data Attributes:
|
614-93-640-31-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-640-31-012000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |