There are no models available for this part yet.
Overview of 614-93-950-31-012000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120001-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
51966-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board |
Price & Stock for 614-93-950-31-012000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C5825
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-93-950-31-012000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 / $32.8900 | Buy Now | |
DISTI #
61493-95031012000-ND
|
DigiKey | SOCKET CARRIER LOWPRO .900 50POS Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.0071 | Buy Now | |
DISTI #
575-61493950310120
|
Mouser Electronics | IC & Component Sockets 50P DIP CARRIER SKT .136L ULT LO PROFILE RoHS: Not Compliant | 0 |
|
$16.4600 / $16.9900 | Order Now | |
DISTI #
000000000000405858
|
Sager | IC & Component Sockets 50P DIP CARRIER SKT .136L ULT LO PROFILE Min Qty: 50 | 0 |
|
$7.2200 / $24.3900 | Buy Now |
CAD Models for 614-93-950-31-012000 by Mill-Max Mfg Corp
Part Data Attributes for 614-93-950-31-012000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
DIP SOCKET
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP50
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
50
|
Alternate Parts for 614-93-950-31-012000
This table gives cross-reference parts and alternative options found for 614-93-950-31-012000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 614-93-950-31-012000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
614-43-950-31-012000 | IC Socket, DIP50, 50 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 614-93-950-31-012000 vs 614-43-950-31-012000 |
614-93-950-31-012 | IC Socket, DIP50, 50 Contact(s), 2.54mm Term Pitch, 0.9inch Row Spacing, Solder, | Mill-Max Mfg Corp | 614-93-950-31-012000 vs 614-93-950-31-012 |