There are no models available for this part yet.
Overview of 614-93-952-31-018000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1018000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 180 signal pins, Vertical | |
SiT5156AE-FK-33E0-18.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8008BI-71-XXS-72.018000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 614-93-952-31-018000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C5830
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-93-952-31-018000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $33.9700 | Buy Now | |
DISTI #
61493-95231018000-ND
|
DigiKey | SOCKET CARRIER LOWPRO .900 52POS Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.6677 | Buy Now | |
DISTI #
575-61493952310180
|
Mouser Electronics | IC & Component Sockets 52P DIP CARRIER SKT .170L ULT LO PROFILE RoHS: Not Compliant | 0 |
|
$17.0700 / $17.6200 | Order Now | |
DISTI #
000000000000405863
|
Sager | IC & Component Sockets 52P DIP CARRIER SKT .170L ULT LO PROFILE Min Qty: 50 | 0 |
|
$7.6400 / $25.1300 | Buy Now |
CAD Models for 614-93-952-31-018000 by Mill-Max Mfg Corp
Part Data Attributes for 614-93-952-31-018000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
DIP SOCKET
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP52
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
52
|