Part Details for 614-93-964-31-007000 by Mill-Max Mfg Corp
Overview of 614-93-964-31-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-93-964-31-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5832
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 614-93-964-31-007000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8800 / $38.3600 | Buy Now |
DISTI #
61493-96431007000-ND
|
DigiKey | SOCKET CARRIER LOWPRO .900 64POS Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.3356 | Buy Now |
DISTI #
575-61493964310070
|
Mouser Electronics | IC & Component Sockets 64P DIP CARRIER SKT .146L LOW PROFILE RoHS: Not Compliant | 0 |
|
$15.4700 / $16.8700 | Order Now |
DISTI #
000000000000405865
|
Sager | IC & Component Sockets 64P DIP CARRIER SKT .146L LOW PROFILE Min Qty: 50 | 0 |
|
$8.7800 / $27.1500 | Buy Now |
Part Details for 614-93-964-31-007000
614-93-964-31-007000 CAD Models
614-93-964-31-007000 Part Data Attributes
|
614-93-964-31-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-964-31-007000
Mill-Max Mfg Corp
IC Socket, DIP64, 64 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 64 |