Part Details for 6145.A12WF150C0.001 by Schurter Electronic Components
Overview of 6145.A12WF150C0.001 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6145.A12WF150C0.001
6145.A12WF150C0.001 CAD Models
6145.A12WF150C0.001 Part Data Attributes
|
6145.A12WF150C0.001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6145.A12WF150C0.001
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6145.A12WF150C0.001
This table gives cross-reference parts and alternative options found for 6145.A12WF150C0.001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6145.A12WF150C0.001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6145.ABTWFJ02C0.001 | Mains Power Connector, 10/15A, 250VAC, Male, ROHS COMPLIANT | Schurter Electronic Components | 6145.A12WF150C0.001 vs 6145.ABTWFJ02C0.001 |
6145.A026F150C0.002 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6145.A12WF150C0.001 vs 6145.A026F150C0.002 |
6145-ABCWFC00C0-001 | Mains Power Connector, 10/15A, 250VAC, Male, ROHS COMPLIANT | Schurter Electronic Components | 6145.A12WF150C0.001 vs 6145-ABCWFC00C0-001 |
6145.A126FC00C0.000 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6145.A12WF150C0.001 vs 6145.A126FC00C0.000 |
6145.A346FC00C0.000 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6145.A12WF150C0.001 vs 6145.A346FC00C0.000 |
PX0575/20/TERM | Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT | Bulgin | 6145.A12WF150C0.001 vs PX0575/20/TERM |
6145.A04WF150C0.000 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6145.A12WF150C0.001 vs 6145.A04WF150C0.000 |
PX0575/15/48/GY | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 6145.A12WF150C0.001 vs PX0575/15/48/GY |
PX0575/15/48/WH | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 6145.A12WF150C0.001 vs PX0575/15/48/WH |
6145.A04WFC00C0.002 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6145.A12WF150C0.001 vs 6145.A04WFC00C0.002 |