Part Details for 614F by ebm-papst
Overview of 614F by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9895
|
Newark | Axial Fan, 60Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:17.1Cfm, Noise Rating:27Dba, Power Rating:1.1W, Rated Speed:3900Rpm Rohs Compliant: Yes |Ebm-Papst 614F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$15.9300 / $17.2500 | Buy Now |
DISTI #
381-2488-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
580 In Stock |
|
$16.0954 / $21.7500 | Buy Now |
DISTI #
5912-614F
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x15mm, 24VDC, 17.1CFM, 1.1W, 27dBA, 3900RPM RoHS: Compliant | 1590 |
|
$15.6700 / $19.9500 | Buy Now |
DISTI #
70105240
|
RS | DC Fan, 24V, 60x60x15mm, 17.1CFM, 1.1W, 27dBA, 3900RPM, Wire Leads | ebm-papst 614F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1932 |
|
$15.9600 / $19.9500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 24V - 17.1CFM - 27dB - 60 X 60 X 15mm - 3900RPM. RoHS: Compliant |
773 In Stock 99 Factory Stock |
|
$13.2900 / $22.9000 | Buy Now |
DISTI #
65213967
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 17.1CFM 27dB 60 X 60 X 15mm Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 750 |
|
$18.0678 / $28.2367 | Buy Now |
DISTI #
614F
|
TME | Fan: DC, axial, 24VDC, 60x60x15mm, 29m3/h, 27dBA, slide bearing Min Qty: 1 | 0 |
|
$20.3400 / $27.1900 | RFQ |
DISTI #
000000000000682198
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x15mm, 24VDC, 17.1CFM, 1.1W, 27dBA, 3900RPM Min Qty: 1 | 3762 |
|
$13.6200 / $20.0800 | Buy Now |
DISTI #
9600094
|
element14 Asia-Pacific | FAN, 60X60X15MM, 24VDC, 29M3H, 27DBA RoHS: Compliant Min Qty: 1 Container: Each | 3950 |
|
$16.8370 / $21.9852 | Buy Now |
DISTI #
9600094
|
Farnell | FAN, 60X60X15MM, 24VDC, 29M3H, 27DBA RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 3872 |
|
$24.6192 / $28.9984 | Buy Now |
Part Details for 614F
614F CAD Models
614F Part Data Attributes:
|
614F
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
614F
ebm-papst
DC Fan, Axial Construction, 24V, 1.1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 17.1 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.1 W | |
Rated Voltage | 24 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 30 g | |
Width | 15 mm |