There are no models available for this part yet.
Overview of 61500099314 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 61500099314 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M159953-ND
|
DigiKey | EXL UNITIZED WHEEL TR 2" 8A CRS Min Qty: 1 Lead time: 4 Weeks Container: Box |
38 In Stock |
|
$4.5000 / $4.8600 | Buy Now | |
DISTI #
517-61500099314
|
Mouser Electronics | Other Tools | 0 |
|
$4.6000 / $4.7300 | Order Now |