-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Jack Horizontal Plastic 6PxC Tab Down WR-MJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7193
|
Newark | Rj11 Conn, R/A, Jack, 6P4C, 1Port, Th, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Wurth Elektronik 615004141121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 493 |
|
$0.8620 / $1.0800 | Buy Now |
DISTI #
732-3167-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
37 In Stock |
|
$0.7170 / $1.0200 | Buy Now |
DISTI #
710-615004141121
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-COM Modular Jack 6P4C Horztl Female RoHS: Compliant | 220 |
|
$0.7070 / $1.0200 | Buy Now |
DISTI #
2827819
|
element14 Asia-Pacific | RJ11 CONN, R/A, JACK, 6P4C, 1PORT, TH RoHS: Compliant Min Qty: 10 Container: Each | 493 |
|
$0.7637 / $1.0721 | Buy Now |
DISTI #
2827819
|
Farnell | RJ11 CONN, R/A, JACK, 6P4C, 1PORT, TH RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 493 |
|
$0.7095 / $1.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
615004141121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615004141121
Wurth Elektronik
Modular Jack Horizontal Plastic 6PxC Tab Down WR-MJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: RJ11 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.458 inch | |
Body Depth | 0.708 inch | |
Body Length | 0.519 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 615004141121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 615004141121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6018-0604 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Receptacle | Ranoda Electronics Inc | 615004141121 vs 6018-0604 |
6019-0604-SMT | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Ranoda Electronics Inc | 615004141121 vs 6019-0604-SMT |
DBCRJ11S64A | PHONE CONNECTOR,PCB MNT,6 CONTACTS,SKT,PC TAIL TERMINAL,GUIDE SLOT | Alpha 3 Manufacturing | 615004141121 vs DBCRJ11S64A |
6018-0602 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Receptacle | Ranoda Electronics Inc | 615004141121 vs 6018-0602 |
6007-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 615004141121 vs 6007-0606 |
6019-0602-SMT | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Ranoda Electronics Inc | 615004141121 vs 6019-0602-SMT |
DBCRJS64F | PHONE CONNECTOR,PCB MNT,6 CONTACTS,SKT,PC TAIL TERMINAL,GUIDE SLOT | Alpha 3 Manufacturing | 615004141121 vs DBCRJS64F |
6018-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Receptacle | Ranoda Electronics Inc | 615004141121 vs 6018-0606 |
6019-0604 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Ranoda Electronics Inc | 615004141121 vs 6019-0604 |
55664-386 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 615004141121 vs 55664-386 |