Part Details for 615008140421 by Wurth Elektronik
Overview of 615008140421 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 615008140421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T0650
|
Newark | Jack, Rj45, Vert, 8P8C, Shielded, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Wurth Elektronik 615008140421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3968 |
|
$2.8700 / $3.2700 | Buy Now |
DISTI #
732-2741-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 19 Weeks Container: Tray |
8579 In Stock |
|
$2.4710 / $2.8500 | Buy Now |
DISTI #
710-615008140421
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-MJ Feml Shielded 8P8C Vert Rear Post RoHS: Compliant | 3691 |
|
$2.4700 / $2.8500 | Buy Now |
DISTI #
1841172
|
element14 Asia-Pacific | JACK, RJ45, VERT, 8P8C, SHIELDED RoHS: Compliant Min Qty: 1 Container: Each | 3968 |
|
$2.9133 / $3.0972 | Buy Now |
DISTI #
1841172
|
Farnell | JACK, RJ45, VERT, 8P8C, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 3968 |
|
$2.4619 / $3.2657 | Buy Now |
Part Details for 615008140421
615008140421 CAD Models
615008140421 Part Data Attributes
|
615008140421
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615008140421
Wurth Elektronik
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.656 inch | |
Body Depth | 0.654 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRONZE | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 615008140421
This table gives cross-reference parts and alternative options found for 615008140421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 615008140421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ1W-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008140421 vs MJ1W-88BB |
MJ1Y-88BB0R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008140421 vs MJ1Y-88BB0R |
MJ1Y-88BBY5 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008140421 vs MJ1Y-88BBY5 |
08B01A1T06-F | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Bel Fuse | 615008140421 vs 08B01A1T06-F |
1814-000-108-001 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Tekcon Electronics Corp | 615008140421 vs 1814-000-108-001 |
MJM2-88BB18XX | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008140421 vs MJM2-88BB18XX |
MJ1Y-88BB4Y | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008140421 vs MJ1Y-88BB4Y |
MJT8-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008140421 vs MJT8-88BB |
MJ1Y-88BB0Y | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008140421 vs MJ1Y-88BB0Y |
MJM2-88BB01YN | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 615008140421 vs MJM2-88BB01YN |