615108137421R
Wurth Elektronik
Description: Modular Jack Horizonal Shielded with LED and EMI Panel Finger 8P8C THR Compatible Tab Up WR-MJ

Overview of 615108137421R by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 615108137421R by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ1469
Newark Rj45 Conn, R/A Jack, 8P8C, 1Port, Th Rohs Compliant: Yes |Wurth Elektronik 615108137421R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 100
  • 1 $6.7900
  • 10 $6.4100
  • 25 $6.0500
  • 50 $5.6000
  • 100 $5.1100
  • 250 $4.5000
$4.5000 / $6.7900 Buy Now

CAD Models for 615108137421R by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 615108137421R by Wurth Elektronik

615108137421R
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Würth Elektronik
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Want to compare parts?
  1. 615108137421R
    Wurth Elektronik
    Modular Jack Horizonal Shielded with LED and EMI Panel Finger 8P8C THR Compatible Tab Up WR-MJ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 615108137421R by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 615108137421R by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 615108137421R would you like to use for your alert(s)?
  • Please alert me when 615108137421R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 615108137421R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 615108137421R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 615108137421R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 615108137421R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 615108137421R by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: