Part Details for 6153SPP-25 by Marinco Electrical Group
Overview of 6153SPP-25 by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6153SPP-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71659491
|
RS | 50A 125V Cordset,25' Molded | Marinco 6153SPP-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$712.1900 | RFQ |
|
Onlinecomponents.com | Cordset - 50A 125V - 25' - Yellow RoHS: Compliant | 7 Factory Stock |
|
$473.6100 / $501.2800 | Buy Now |
|
Master Electronics | Cordset - 50A 125V - 25' - Yellow RoHS: Compliant | 7 Factory Stock |
|
$473.6100 / $501.2800 | Buy Now |