Part Details for 615P-20R0-FBW by RCD Components Inc
Overview of 615P-20R0-FBW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 615P-20R0-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 330 Ohm 5% 12.5W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk RoHS: Compliant |
404 In Stock |
|
$2.3900 / $3.2500 | Buy Now |
|
Master Electronics | Res Wirewound 330 Ohm 5% 12.5W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk RoHS: Compliant |
404 In Stock |
|
$2.3900 / $3.2500 | Buy Now |