Part Details for 615P by Abbatron
Overview of 615P by Abbatron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865615PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Pin, Standard Mounting Hole (3.1mm). | |
VCA2615PFBR | Texas Instruments | 2-Channel Variable Gain Amplifier 48-TQFP -40 to 85 | |
TPS54615PWP | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 2.5V Output 28-HTSSOP -40 to 125 |
Price & Stock for 615P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F7412
|
Newark | Test Lead Set, 2 Leads, Bk/Red, 1.22M, Test Connector Type A:Test Tip Probe, Test Connector Type B:Alligator Clip, Voltage Rating:-, Current Rating:-, Insulator Colour:Black, Red, Lead Length - Metric:1.22M, No. Of Test Leads:2 Rohs Compliant: Yes |Abbatron Hh Smith 615P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2500 / $23.6700 | Buy Now |
DISTI #
51651285
|
Verical | Conn Alligator Clip with Boot PL 1 POS ST Cable Mount 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 15 |
|
$16.0030 / $20.2800 | Buy Now |