Part Details for 615R100GATD10 by Vishay Intertechnologies
Overview of 615R100GATD10 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 615R100GATD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5061
|
Newark | Disc Cap, 1000Pf, 10Kv, N4700, Radial Rohs Compliant: Yes |Vishay 615R100GATD10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1278 |
|
$4.7500 / $7.2200 | Buy Now |
DISTI #
615R100GATD10
|
Avnet Americas | 615R 10KVDC 1000pF ±20% T3M BULK e3 - Bulk (Alt: 615R100GATD10) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0498 / $4.5681 | Buy Now |
DISTI #
75-615R100GATD10
|
Mouser Electronics | Ceramic Disc Capacitors 1000pF 10Kvdc 20% RoHS: Compliant | 283 |
|
$4.1700 / $7.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$4.3200 | Buy Now |
DISTI #
615R100GATD10
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 10 kV, � 20%, T3M (N4700), 12.7 mm, PC Pin (Alt: 615R100GATD10) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 615R100GATD10
615R100GATD10 CAD Models
615R100GATD10 Part Data Attributes
|
615R100GATD10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
615R100GATD10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, N4700, -4700+/-1000ppm/Cel TC, 0.001uF, Through Hole Mount, 9832, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 29.7 mm | |
JESD-609 Code | e3 | |
Length | 24.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Size Code | 9832 | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 8.1 mm |