Part Details for 616-CG3 by TE Connectivity
Overview of 616-CG3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 616-CG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6895
|
Newark | 616-Cg3=Adaptor Plug Assy |Buchanan Te Connectivity 616-CG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$8.8500 / $12.5700 | Buy Now |
|
Onlinecomponents.com | Conn DIP Adapter PL/PL 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
102 Partner Stock |
|
$8.9100 / $21.5100 | Buy Now |
DISTI #
16500468
|
Verical | Conn DIP Adapter PL/PL 16 POS 2.54mm Solder ST Thru-Hole Min Qty: 7 Package Multiple: 1 | Americas - 102 |
|
$9.5100 / $9.8700 | Buy Now |
|
Quest Components | DIP16, IC SOCKET | 248 |
|
$7.6331 / $13.2750 | Buy Now |
|
Quest Components | DIP16, IC SOCKET | 16 |
|
$4.8600 / $9.7200 | Buy Now |
DISTI #
TE Connectivity 616-CG3
|
PEI Genesis | IC Socket, DIP16, 16 Contact | 102 |
|
Buy Now | |
|
Master Electronics | Conn DIP Adapter PL/PL 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
102 Partner Stock |
|
$8.9100 / $21.5100 | Buy Now |
Part Details for 616-CG3
616-CG3 CAD Models
616-CG3 Part Data Attributes:
|
616-CG3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
616-CG3
TE Connectivity
DIP16, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PLUG ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP16 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |
Alternate Parts for 616-CG3
This table gives cross-reference parts and alternative options found for 616-CG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 616-CG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437515-6 | IC SOCKET | TE Connectivity | 616-CG3 vs 3-1437515-6 |