Part Details for 616.1000.676 by Altech Corporation
Overview of 616.1000.676 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 616.1000.676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8407
|
Newark | Foot Switch, Single Pedal |Altech 616.1000.676 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.1500 / $388.4500 | Buy Now |
DISTI #
1920-616.1000.676-ND
|
DigiKey | FOOT SWITCH SGL DPST-NC 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$355.6800 | Buy Now |
DISTI #
845-616.1000.676
|
Mouser Electronics | Foot Switches FOOT SWITCH, SINGLE PEDAL | 0 |
|
$304.4200 / $332.9400 | Order Now |
DISTI #
70908757
|
RS | Single pedal w/out Cover, Latching Operation | Altech Corp 616.1000.676 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$294.2300 / $323.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$284.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$287.2500 / $309.4700 | Buy Now |
DISTI #
10048713
|
TestEquity LLC | Altech 616.1000.676 Foot Switch, Single Pedal, F1-A2Y | 0 |
|
$344.2400 | Buy Now |