Part Details for 616.1100.251 by Altech Corporation
Overview of 616.1100.251 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for 616.1100.251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8415
|
Newark | Foot Switch |Altech 616.1100.251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.5100 / $331.8600 | Buy Now |
DISTI #
1920-616.1100.251-ND
|
DigiKey | FOOT SWITCH Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.8700 | Buy Now |
DISTI #
845-616.1100.251
|
Mouser Electronics | Foot Switches FOOT SWITCH | 0 |
|
$301.1100 / $303.8700 | Order Now |
DISTI #
70908755
|
RS | Single Pedal w/out Cover, Standard OFF-ON, Slow-action contact | Altech Corp 616.1100.251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$326.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$243.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$245.4100 / $264.3900 | Buy Now |
DISTI #
10048721
|
TestEquity LLC | Altech 616.1100.251 Foot Switch, F1-U1Z (AP) | 0 |
|
$294.1000 | Buy Now |