-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer | |
A0009-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1997
|
Newark | Iec Power Connector, C8 Inlet, 2.5A, Iec Connector Type:Iec C8 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Through Hole, Connector Mounting:Panel Mount, Product Range:2572 Series Rohs Compliant: Yes |Schurter 6160.0009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4040 | Buy Now |
DISTI #
486-4410-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1250 / $1.7900 | Buy Now |
DISTI #
23M1997
|
Avnet Americas | 2572 APPLIANCE INLET 2.5A 70°C - Bulk (Alt: 23M1997) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$1.4500 / $2.0300 | Buy Now |
DISTI #
6160.0009
|
Avnet Americas | 2572 APPLIANCE INLET 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6160.0009) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$1.0980 / $1.2875 | Buy Now |
DISTI #
693-6160.0009
|
Mouser Electronics | AC Power Entry Modules 2572 C8 Inlet w/ Solid Pins RoHS: Compliant | 93 |
|
$1.1200 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | 2572 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.1800 / $1.5300 | Buy Now |
DISTI #
000000000002269730
|
Sager | AC Power Entry Modules 2572 C8 Inlet w/ Solid Pins Min Qty: 200 | 0 |
|
$1.1400 / $1.2900 | Buy Now |
DISTI #
6160.0009
|
Avnet Abacus | 2572 APPLIANCE INLET 2.5A 70�C (Alt: 6160.0009) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2572 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.1800 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6160.0009
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0009
Schurter Electronic Components
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C8; UL 498; UL 94V-0; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 6160.0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6163.0016 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0009 vs 6163.0016 |
6160.0028 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0009 vs 6160.0028 |
6160.0011 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0009 vs 6160.0011 |
6160.0024 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0009 vs 6160.0024 |
6160.0005 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0009 vs 6160.0005 |
6160.0058 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6160.0009 vs 6160.0058 |
6160.0022 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0009 vs 6160.0022 |
6160.0004 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0009 vs 6160.0004 |