Part Details for 6160.0030 by Schurter Electronic Components
Overview of 6160.0030 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6160.0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005192677
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for 6160.0030
6160.0030 CAD Models
6160.0030 Part Data Attributes:
|
6160.0030
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0030
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6160.0030
This table gives cross-reference parts and alternative options found for 6160.0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.9113.15.21 | Mains Power Connector | Schurter Electronic Components | 6160.0030 vs GSP2.9113.15.21 |
1601-X-4460-C-79 | Mains Power Connector | Schurter Electronic Components | 6160.0030 vs 1601-X-4460-C-79 |
6162.0020 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0030 vs 6162.0020 |
6100.3100.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0030 vs 6100.3100.15 |
4303.0213.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6160.0030 vs 4303.0213.21 |
6130.5615.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0030 vs 6130.5615.15 |
GSP2.9210.15.21 | Mains Power Connector | Schurter Electronic Components | 6160.0030 vs GSP2.9210.15.21 |
6100.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0030 vs 6100.4325.15 |
4303.0064.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6160.0030 vs 4303.0064.21 |
4303.0214.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6160.0030 vs 4303.0214.21 |