Part Details for 6160.0048 by Schurter Electronic Components
Overview of 6160.0048 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
iW3616-01 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM |
Price & Stock for 6160.0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-6160.0048-ND
|
DigiKey | 2572 CONNECTOR INLET 2.5A C8 Min Qty: 200 Lead time: 9 Weeks Container: Box | Limited Supply - Call |
|
$2.3068 | Buy Now |
DISTI #
6160.0048
|
Avnet Americas | 2572 G-STECKER 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6160.0048) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$1.3932 / $1.6338 | Buy Now |
DISTI #
693-6160.0048
|
Mouser Electronics | AC Power Entry Modules 2572 Connector Inlet 2.5A C8 | 0 |
|
$1.5200 / $1.9800 | Order Now |
DISTI #
70816292
|
RS | 2572 G-STECKER 2.5A 70oC | Schurter 6160.0048 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 / $2.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | 2572 G-STECKER 2.5A 70C RoHS: Compliant | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
000000000005431543
|
Sager | AC Power Entry Modules 2572 Connector Inlet 2.5A C8 Min Qty: 200 | 0 |
|
$1.4500 / $1.6300 | Buy Now |
|
Master Electronics | 2572 G-STECKER 2.5A 70C RoHS: Compliant | 0 |
|
$1.4700 / $1.8200 | Buy Now |
Part Details for 6160.0048
6160.0048 CAD Models
6160.0048 Part Data Attributes
|
6160.0048
Schurter Electronic Components
Buy Now
|
Compare Parts:
6160.0048
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |