Part Details for 6160.0069 by Schurter Electronic Components
Overview of 6160.0069 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6160.0069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1178
|
Newark | 2578 Connector Inlet 2.5A C8/Carton Box |Schurter 6160.0069 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7800 | Buy Now |
DISTI #
486-6177-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
388 In Stock |
|
$1.1250 / $1.7900 | Buy Now |
DISTI #
6160.0069
|
Avnet Americas | 2578 APPLIANCE INELT 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6160.0069) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.0980 / $1.2875 | Buy Now |
DISTI #
693-6160.0069
|
Mouser Electronics | AC Power Entry Modules 2578 G-STECKER 2.5A 70C | 408 |
|
$1.1600 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | 2578 APPLIANCE INELT 2.5A 70C RoHS: Compliant | 0 |
|
$1.2000 / $1.7700 | Buy Now |
DISTI #
6160.0069
|
TME | Connector: AC supply, socket, male, 2.5A, 250VAC, IEC 60320, 2578 Min Qty: 1 | 0 |
|
$1.6600 / $2.3700 | RFQ |
|
Master Electronics | 2578 APPLIANCE INELT 2.5A 70C RoHS: Compliant | 0 |
|
$1.2000 / $1.7700 | Buy Now |
Part Details for 6160.0069
6160.0069 CAD Models
6160.0069 Part Data Attributes
|
6160.0069
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0069
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, UL, VDE | |
Body Breadth | 0.62 inch | |
Body Depth | 0.708 inch | |
Body Length | 1.07 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 2.5A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 2 |