Part Details for 6160.0101 by Schurter Electronic Components
Overview of 6160.0101 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 6160.0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2629
|
Newark | Power Entry, Plug, 2.5A, Panel, Iec Connector Type:Iec C8 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:2577 Series, Gender:Plug Rohs Compliant: Yes |Schurter 6160.0101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$1.0200 / $1.7000 | Buy Now |
DISTI #
6160.0101
|
Avnet Americas | Power Connector Inlet Plug 2 Position Straight Panel Mount - Bulk (Alt: 6160.0101) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
85Y2629
|
Avnet Americas | Power Connector Inlet Plug 2 Position Straight Panel Mount - Bulk (Alt: 85Y2629) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
693-6160.0101
|
Mouser Electronics | AC Power Entry Modules 2577 APPLIANCE INLET 2577-X-2200-A-200A RoHS: Compliant | 36 |
|
$0.9100 / $1.9000 | Buy Now |
DISTI #
70904924
|
RS | Power Entry Modules, AC, 2577 APPLIANCE INLET 2577-X-2200-A-200A | Schurter 6160.0101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Onlinecomponents.com | 2577 APPLIANCE INLET 2.5A 70C |
100 In Stock |
|
$3.8800 | Buy Now |
|
Master Electronics | 2577 APPLIANCE INLET 2.5A 70C |
100 In Stock |
|
$3.8800 | Buy Now |
Part Details for 6160.0101
6160.0101 CAD Models
6160.0101 Part Data Attributes:
|
6160.0101
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0101
Schurter Electronic Components
2577, IEC APPLIANCE INLET C8P, 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |