Part Details for 6160.0125 by Schurter Electronic Components
Overview of 6160.0125 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6160.0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0382
|
Newark | 2578 Retaining Kit, Snap-In Inlet, 4M Us Power Cord, Connector Kit Type:Power Modular, Kit Contents:2578 C8 6163.0016 Inlet Connector, Retainer Clip, Us 4M Power Cord, Product Range:- Rohs Compliant: Yes |Schurter 6160.0125 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 | Buy Now |
DISTI #
486-6160.0125-ND
|
DigiKey | 2578 APPLIANCE INLET 2.5A 70C Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1947 / $11.9000 | Buy Now |
DISTI #
6160.0125
|
Avnet Americas | 2578 APPLIANCE INLET 2.5A 70°C retained - Boxed Product (Development Kits) (Alt: 6160.0125) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$6.5343 / $7.6624 | Buy Now |
DISTI #
693-6160.0125
|
Mouser Electronics | Cable Mounting & Accessories 2578 APPLIANCE INLET 2.5A 70c retained RoHS: Compliant | 0 |
|
$7.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | 2578 APPLIANCE INLET 2.5A 70C retained RoHS: Compliant | 0 |
|
$6.6500 / $13.9300 | Buy Now |
DISTI #
000000000005238309
|
Sager | Cable Mounting & Accessories 2578 APPLIANCE INLET 2.5A 70c retained Min Qty: 200 | 0 |
|
$6.7800 / $7.1400 | Buy Now |
|
Master Electronics | 2578 APPLIANCE INLET 2.5A 70C retained RoHS: Compliant | 0 |
|
$6.6500 / $13.9300 | Buy Now |