Part Details for 616058 by Spectrum Control
Overview of 616058 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 616058
616058 CAD Models
616058 Part Data Attributes
|
616058
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
616058
Spectrum Control
Sine Output Oscillator, 11000MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 11000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Level | 2 V | |
Physical Dimension | 2.25mm x 2.25mm x 1.25mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |