There are no models available for this part yet.
Overview of 6162.0159.R by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for 6162.0159.R by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6162.0159.R
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70 C - Bulk (Alt: 6162.0159.R) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
70964672
|
RS | 6061 APPLIANCE INLET 10A 70oC | Schurter 6162.0159.R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.5900 | RFQ | |
DISTI #
000000000003621372
|
Sager | AC Power Entry Modules 6061 APPLIANCE INLET 10A 70 deg C | 0 |
|
Buy Now |