Part Details for 6162.0170 by Schurter Electronic Components
Overview of 6162.0170 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6162.0170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7426
|
Newark | 6061 Connector Inlet 10A C14/Carton Box |Schurter 6162.0170 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5800 | Buy Now |
DISTI #
486-6162.0170-ND
|
DigiKey | 6061 CONNECTOR INLET 10A C14 Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6362 / $3.0300 | Buy Now |
DISTI #
6162.0170
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6162.0170) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.4640 / $1.7167 | Buy Now |
DISTI #
693-6162.0170
|
Mouser Electronics | AC Power Entry Modules 6061 Connector Inlet 10A C14 | 0 |
|
$1.5200 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
000000000005110962
|
Sager | AC Power Entry Modules 6061 Connector Inlet 10A C14 Min Qty: 100 | 0 |
|
$1.5200 / $1.7100 | Buy Now |
|
Master Electronics | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.5500 / $2.0400 | Buy Now |