Part Details for 6163.0007 by Schurter Electronic Components
Overview of 6163.0007 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6163.0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2105
|
Newark | 1621 Connector Inlet 16A C20 |Schurter 6163.0007 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.0900 | Buy Now |
DISTI #
6163.0007
|
Avnet Americas | 1621 APPLIANCE INLET 16A 70°C - Boxed Product (Development Kits) (Alt: 6163.0007) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
693-6163.0007
|
Mouser Electronics | AC Power Entry Modules 1621 APPLIANCE INLET 16A 70C | 0 |
|
$2.9500 / $5.0800 | Order Now |
|
Onlinecomponents.com | 1621 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$3.0200 / $3.7700 | Buy Now |
DISTI #
6163.0007
|
Avnet Americas | 1621 APPLIANCE INLET 16A 70°C - Boxed Product (Development Kits) (Alt: 6163.0007) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000002269838
|
Sager | AC Power Entry Modules 1621 APPLIANCE INLET 16A 70C Min Qty: 100 | 0 |
|
$3.1100 / $3.9500 | Buy Now |
DISTI #
6163.0007
|
Avnet Abacus | 1621 APPLIANCE INLET 16A 70�C (Alt: 6163.0007) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1621 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$3.0200 / $3.7700 | Buy Now |
Part Details for 6163.0007
6163.0007 CAD Models
6163.0007 Part Data Attributes:
|
6163.0007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6163.0007
Schurter Electronic Components
Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1, UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16/21A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |