Part Details for 6163.0010 by Schurter Electronic Components
Overview of 6163.0010 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6163.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2108
|
Newark | 1624 Connector Inlet 16A C20/Carton Box |Schurter 6163.0010 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.4900 | Buy Now |
DISTI #
486-6125-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PNL SLDR Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0262 / $2.3680 | Buy Now |
DISTI #
6163.0010
|
Avnet Americas | 1624 APPLIANCE INLET 16A 70°C - Boxed Product (Development Kits) (Alt: 6163.0010) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$1.9776 / $2.3190 | Buy Now |
DISTI #
693-6163.001
|
Mouser Electronics | AC Power Entry Modules 1624 APPLIANCE INLET 16A 70C | 0 |
|
$2.1300 / $3.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | 1624 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$2.1000 / $2.7600 | Buy Now |
DISTI #
6163.0010
|
Avnet Abacus | 1624 APPLIANCE INLET 16A 70�C (Alt: 6163.0010) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1624 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$2.1000 / $2.7600 | Buy Now |
Part Details for 6163.0010
6163.0010 CAD Models
6163.0010 Part Data Attributes
|
6163.0010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6163.0010
Schurter Electronic Components
Mains Power Connector, 16/21A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60320-1, IEC/UL 62368-1, UL, VDE | |
Body Breadth | 0.952 inch | |
Body Depth | 0.877 inch | |
Body Length | 1.417 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6163.0010
This table gives cross-reference parts and alternative options found for 6163.0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6163.0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.ABDWFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs DF11.ABDWFC00C0.0011.02 |
DF11.A34BFC00C0.0010.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs DF11.A34BFC00C0.0010.01 |
6173.0016 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | 6163.0010 vs 6173.0016 |
DF11.A346FC00C0.0013.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs DF11.A346FC00C0.0013.01 |
DF11.A046FC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs DF11.A046FC00C0.0010.02 |
DF11.A02WFC00C0.0011.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs DF11.A02WFC00C0.0011.01 |
DF11.A346FC00C0.0012.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs DF11.A346FC00C0.0012.02 |
DF11.A04BFC00C0.0014.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs DF11.A04BFC00C0.0014.02 |
DF11.A14WFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs DF11.A14WFC00C0.0010.02 |
6163.0013 | Mains Power Connector, 16/21A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6163.0010 vs 6163.0013 |