Part Details for 6163R2KL1.0SS by TT electronics / BI Technologies
Overview of 6163R2KL1.0SS by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6163R2KL1.0SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$41.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.8700 / $57.0900 | Buy Now | |
DISTI #
000000000006454954
|
Sager | Precision Potentiometers Min Qty: 30 | 0 |
|
$43.4500 | Buy Now |
Part Details for 6163R2KL1.0SS
6163R2KL1.0SS CAD Models
6163R2KL1.0SS Part Data Attributes:
|
6163R2KL1.0SS
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
6163R2KL1.0SS
TT electronics / BI Technologies
RES,TAPPED,CONDUCTIVE PLASTIC,2K OHMS,400WVDC,10% +/-TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Single Turn | |
Ganging Number | 1 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 21.3 mm | |
Package Length | 12.7 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | -400 ppm/°C | |
Terminal Shape | TURRET | |
Tolerance | 10% | |
Working Voltage | 400 V |