There are no models available for this part yet.
Overview of 61650-548LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-548LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 68S 1P 84S Right Angle Header, Solder To Board | |
51915-548LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 40S 1P Right Angle Receptacle. | |
66925-548LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 96 Positions, 2.54mm (0.100in) Pitch |
CAD Models for 61650-548LF by Amphenol Communications Solutions
Part Data Attributes for 61650-548LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
BOTTOM ENTRY
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
PALLADIUM NICKEL (15) GOLD FLASH (3)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
48
|
Alternate Parts for 61650-548LF
This table gives cross-reference parts and alternative options found for 61650-548LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61650-548LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79109-0323 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61650-548LF vs 79109-0323 |
953248-2020-AR-PT | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 61650-548LF vs 953248-2020-AR-PT |
61650-148 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 61650-548LF vs 61650-148 |
222T48M11 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | 61650-548LF vs 222T48M11 |
87381-4893 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61650-548LF vs 87381-4893 |
87381-4863 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61650-548LF vs 87381-4863 |
61671-648TR | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61650-548LF vs 61671-648TR |
55508-048TRLF | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 61650-548LF vs 55508-048TRLF |
79109-8073 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61650-548LF vs 79109-8073 |
61650-248 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 61650-548LF vs 61650-248 |