Part Details for 61657-144 by Amphenol FCi
Overview of 61657-144 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF61657CN35FTV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), TFQFP, / | |
DF61657CW35FTV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Part Details for 61657-144
61657-144 CAD Models
61657-144 Part Data Attributes
|
61657-144
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61657-144
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61657-144
This table gives cross-reference parts and alternative options found for 61657-144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61657-144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-6484406 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 61657-144 vs M80-6484406 |
TSH-122-01-FM-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 61657-144 vs TSH-122-01-FM-DV |
TSH-122-05-SM-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 61657-144 vs TSH-122-05-SM-DV |
61657-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61657-144 vs 61657-044 |
G825M44201 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 61657-144 vs G825M44201 |
G825M44411 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 61657-144 vs G825M44411 |
RPHB001-PT2202GF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MMT Corp | 61657-144 vs RPHB001-PT2202GF |
HS5422V-R | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 61657-144 vs HS5422V-R |
G825M44002 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 61657-144 vs G825M44002 |
61657-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61657-144 vs 61657-044 |