Part Details for 61729-0020 by Amphenol FCi
Overview of 61729-0020 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61729-0020
61729-0020 CAD Models
61729-0020 Part Data Attributes
|
61729-0020
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61729-0020
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61729-0020
This table gives cross-reference parts and alternative options found for 61729-0020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61729-0020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61729-1021LF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-0020 vs 61729-1021LF |
61729-0021LF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-0020 vs 61729-0021LF |
61729-0022 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 61729-0020 vs 61729-0022 |
61729-1021LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61729-0020 vs 61729-1021LF |
61729-1020LF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-0020 vs 61729-1020LF |
61729-0022 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 61729-0020 vs 61729-0022 |
61729-0021 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 61729-0020 vs 61729-0021 |
61729-1021 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 61729-0020 vs 61729-1021 |
61729-1020 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 61729-0020 vs 61729-1020 |
61729-0020LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61729-0020 vs 61729-0020LF |