Part Details for 61729-10P1RSLF by Amphenol FCi
Overview of 61729-10P1RSLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 61729-10P1RSLF
61729-10P1RSLF CAD Models
61729-10P1RSLF Part Data Attributes
|
61729-10P1RSLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61729-10P1RSLF
Amphenol FCi
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.433 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 12000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61729-10P1RSLF
This table gives cross-reference parts and alternative options found for 61729-10P1RSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61729-10P1RSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61729-00P1BSLF | USB Connector, | Amphenol Communications Solutions | 61729-10P1RSLF vs 61729-00P1BSLF |
61729-10P1RPSLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61729-10P1RSLF vs 61729-10P1RPSLF |
61729-11P0BPSLF | Telecom and Datacom Connector | Amphenol FCi | 61729-10P1RSLF vs 61729-11P0BPSLF |
61729-10P1BPSLF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-10P1RSLF vs 61729-10P1BPSLF |
61729-11P0RPSLF | USB Connector, | Amphenol Communications Solutions | 61729-10P1RSLF vs 61729-11P0RPSLF |
61729-01P1BSLF | Telecom and Datacom Connector | Amphenol FCi | 61729-10P1RSLF vs 61729-01P1BSLF |
61729-01P0RSLF | Telecom and Datacom Connector | Amphenol FCi | 61729-10P1RSLF vs 61729-01P0RSLF |
61729-00P0RPSLF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-10P1RSLF vs 61729-00P0RPSLF |
61729-00P1RPSLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61729-10P1RSLF vs 61729-00P1RPSLF |
61729-10P0BSLF | USB Connector, | Amphenol Communications Solutions | 61729-10P1RSLF vs 61729-10P0BSLF |