Part Details for 6173A by Pomona Electronics
Overview of 6173A by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6173A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6638
|
Newark | Test Lead Kit, Industrial, Kit Contents:4 X Test Leads, 2 X Test Probes, 4 X Alligator Clips, 6 X Test Clips, 2 X Spade Lugs, Case, Product Range:-, For Use With:Digital Multimeter Rohs Compliant: Yes |Pomona 6173A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$238.9900 | Buy Now |
DISTI #
501-2087-ND
|
DigiKey | TEST COMPANION KIT Min Qty: 1 Lead time: 2 Weeks Container: Case |
8 In Stock |
|
$194.1752 / $209.9900 | Buy Now |
DISTI #
565-6173A
|
Mouser Electronics | Test Accessories - Other Test Companion Kit RoHS: Compliant | 2 |
|
$194.1700 / $203.1400 | Buy Now |
DISTI #
70197583
|
RS | EXTENDED FINE PT TIP ADAP SET (SET RED/BLACK) | Pomona Electronics 6173A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$209.9900 | RFQ |
|
Onlinecomponents.com | Conn Banana Plug PL 1 POS RA 1 Port |
1 In Stock |
|
$215.0900 / $238.9900 | Buy Now |
DISTI #
POM-6173A
|
TME | Test leads, black,red Min Qty: 1 | 0 |
|
$245.1700 / $261.5200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$110.0000 / $169.2300 | Buy Now |
DISTI #
2406025
|
element14 Asia-Pacific | TEST LEAD KIT, INDUSTRIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$281.2151 | Buy Now |
DISTI #
2406025
|
Farnell | TEST LEAD KIT, INDUSTRIAL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$250.8521 / $281.1263 | Buy Now |
|
Master Electronics | Conn Banana Plug PL 1 POS RA 1 Port |
1 In Stock |
|
$215.0900 / $238.9900 | Buy Now |
Part Details for 6173A
6173A CAD Models
6173A Part Data Attributes
|
6173A
Pomona Electronics
Buy Now
|
Compare Parts:
6173A
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |