Part Details for 6173R10KL.5 by TT electronics / BI Technologies
Overview of 6173R10KL.5 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6173R10KL.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R0931
|
Newark | Potentiometer Precision : Single-Turn/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 6173R10KL.5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.0000 / $278.0000 | Buy Now |
DISTI #
6173R10KL.5-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$453.6290 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$402.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$360.4700 / $877.6300 | Buy Now |