6173R2KL.5FS
Description: RES,TAPPED,CONDUCTIVE PLASTIC,2K OHMS,400WVDC,10% +/-TOL

Overview of 6173R2KL.5FS by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6173R2KL.5FS by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-6173R2KL.5FS-ND
DigiKey PRECISION ROTARY POTENTIOMETER Min Qty: 10 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $525.9020
$525.9020 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks 0
  • 10 $466.3700
$466.3700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $1,017.4500
  • 5 $646.3800
  • 8 $426.4300
  • 10 $417.9000
$417.9000 / $1,017.4500 Buy Now
DISTI # 000000000006455026
Sager Precision Potentiometers Min Qty: 10 0
  • 10 $538.6500
$538.6500 Buy Now

CAD Models for 6173R2KL.5FS by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6173R2KL.5FS by TT electronics / BI Technologies

6173R2KL.5FS
TT electronics / BI Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Panel Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
PRECISION
Construction
Single Turn
Ganging Number
1
Mounting Feature
Panel Mount
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Diameter
22.6 mm
Package Length
12.7 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
335 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
-400 ppm/°C
Terminal Shape
TURRET
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 6173R2KL.5FS
    TT electronics / BI Technologies
    RES,TAPPED,CONDUCTIVE PLASTIC,2K OHMS,400WVDC,10% +/-TOL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6173R2KL.5FS by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6173R2KL.5FS by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 6173R2KL.5FS would you like to use for your alert(s)?
  • Please alert me when 6173R2KL.5FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6173R2KL.5FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6173R2KL.5FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6173R2KL.5FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6173R2KL.5FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6173R2KL.5FS by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: