Part Details for 61757-61002 by Amphenol Corporation
Overview of 61757-61002 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-002 | Amphenol Communications Solutions | 65461-002-SHIELDED HEADER | |
10057596-10020TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10106814-061002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Short length, Half of mated height equals 2 mm |
Price & Stock for 61757-61002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61757-61002
|
Avnet Abacus | DIMM SOCKET STR.168 POS. (Alt: 61757-61002) RoHS: Not Compliant Min Qty: 384 Package Multiple: 384 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |