Part Details for 61769-2 by TE Connectivity
Overview of 61769-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61769-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7242
|
Newark | Splice 12002600 Cma 020 Npstl |Amp Te Connectivity 61769-2 RoHS: Not Compliant Min Qty: 150000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 | Buy Now |
DISTI #
A111376CT-ND
|
DigiKey | CONN SPLICE 1200-2600 CMA CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5850 In Stock |
|
$0.0378 / $0.1100 | Buy Now |
DISTI #
61769-2
|
Avnet Americas | Splice Terminal 3.05mm 3.43mm Nickel Strip - Tape and Reel (Alt: 61769-2) RoHS: Compliant Min Qty: 150000 Package Multiple: 75000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 | Buy Now |
DISTI #
571-61769-2
|
Mouser Electronics | Terminals SPLICE 12002600 CMA 020 NPSTL RoHS: Compliant | 129048 |
|
$0.0410 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 75000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0356 | Buy Now |
DISTI #
AMP61769-2
|
Heilind Electronics | SPLICE 12002600 CMA 020 NPSTL | Americas - 0 in Stock |
|
$0.0444 / $0.0451 | Buy Now |
|
Onlinecomponents.com | SPLICE 1200-2600 .020 NPST RoHS: Compliant |
126050 In Stock |
|
$0.0388 / $0.0657 | Buy Now |
DISTI #
61769-2
|
TTI | Terminals SPLICE 12002600 CMA 020 NPSTL RoHS: Compliant Min Qty: 150000 Package Multiple: 25000 Container: Reel | Americas - 0 |
|
$0.0410 | Buy Now |
DISTI #
AMP61769-2
|
Interstate Connecting Components | SPLICE 12002600 CMA 020 NPSTL | 0 |
|
$0.0444 / $0.0451 | Buy Now |
DISTI #
61769-2
|
Avnet Abacus | (Alt: 61769-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |