Part Details for 617PS-1054=P3 by TOKO Inc
Results Overview of 617PS-1054=P3 by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
617PS-1054=P3 Information
617PS-1054=P3 by TOKO Inc is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| U95Z1054071321 | Amphenol Communications Solutions | QSFP STACKED COMBO NO LP | |
| U90B1054071100 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PLUS STACKED COMBO. | |
| 54122-105460850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 46 position, 2.54mm (0.100in) pitch |
Price & Stock for 617PS-1054=P3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2239 |
|
RFQ |