Part Details for 618071133300007 by Kyocera AVX Components
Overview of 618071133300007 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 618071133300007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-618071133300007-ND
|
DigiKey | WIRE TO BOARD Min Qty: 150 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4496 | Buy Now |
Part Details for 618071133300007
618071133300007 CAD Models
618071133300007 Part Data Attributes
|
618071133300007
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
618071133300007
Kyocera AVX Components
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 133 |
Alternate Parts for 618071133300007
This table gives cross-reference parts and alternative options found for 618071133300007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618071133300007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
618071133300007 | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Solder Terminal, Plug | KYOCERA Connector Products Division | 618071133300007 vs 618071133300007 |