Part Details for 61813000 by Lapp Group
Overview of 61813000 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61813000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-61813000
|
TME | Cable tie, L: 200mm, W: 7.9mm, acid resistant steel AISI 316L Min Qty: 100 | 0 |
|
$0.9200 / $1.1500 | RFQ |