Part Details for 6182.0001 by Schurter Electronic Components
Overview of 6182.0001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6182.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4758-1-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1200 / $5.0800 | Buy Now |
DISTI #
6182.0001
|
Avnet Americas | 5091 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6182.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$4.0211 / $4.7153 | Buy Now |
DISTI #
693-6182.0001
|
Mouser Electronics | AC Power Entry Modules 5091 APPLIANCE OUTLT 10A 70C | 0 |
|
$4.2000 / $5.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | 5091 APPLIANCE OUTLET 10A 70C RoHS: Compliant |
150 In Stock |
|
$4.3800 / $8.8900 | Buy Now |
DISTI #
6182.0001
|
Avnet Americas | 5091 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6182.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$4.0211 / $4.7153 | Buy Now |
DISTI #
6182.0001
|
TME | 6182.0001 Min Qty: 1 | 0 |
|
$2.2700 / $3.2400 | RFQ |
DISTI #
6182.0001
|
Avnet Americas | 5091 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6182.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$4.0211 / $4.7153 | Buy Now |
DISTI #
000000000002269885
|
Sager | AC Power Entry Modules 5091 APPLIANCE OUTLT 10A 70C Min Qty: 100 | 0 |
|
$4.1700 / $4.7100 | Buy Now |
DISTI #
6182.0001
|
Avnet Abacus | 5091 APPLIANCE OUTLET 10A 70�C (Alt: 6182.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6182.0001
6182.0001 CAD Models
6182.0001 Part Data Attributes
|
6182.0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6182.0001
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6182.0001
This table gives cross-reference parts and alternative options found for 6182.0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6182.0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0783/20/28 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 6182.0001 vs PX0783/20/28 |
PD-43R09-11 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal | Power Dynamics Inc | 6182.0001 vs PD-43R09-11 |
PX0793/28/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 6182.0001 vs PX0793/28/GY |
PX0783/10/48/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 6182.0001 vs PX0783/10/48/GY |
5098-B-1900-B-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6182.0001 vs 5098-B-1900-B-2 |
PX0793/28/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 6182.0001 vs PX0793/28/WH |
PX0793/48/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 6182.0001 vs PX0793/48/WH |
5098-X-1990-A-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6182.0001 vs 5098-X-1990-A-2 |
PX0793/1/63/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 6182.0001 vs PX0793/1/63/WH |
PX0783/10/63/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 6182.0001 vs PX0783/10/63/GY |