Part Details for 6182.0032 by Schurter Electronic Components
Overview of 6182.0032 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 6182.0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-6086-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$3.1925 / $3.9300 | Buy Now |
DISTI #
6182.0032
|
Avnet Americas | 5098 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6182.0032) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$3.1159 / $3.6538 | Buy Now |
DISTI #
693-6182.0032
|
Mouser Electronics | AC Power Entry Modules 5098 APPLIANCE OUTLT 10A 70C | 0 |
|
$3.2700 / $3.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | 5098 APPLIANCE OUTLET 10A 70C RoHS: Compliant | 0 |
|
$3.2600 / $4.0600 | Buy Now |
DISTI #
6182.0032
|
Avnet Americas | 5098 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6182.0032) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$3.1159 / $3.6538 | Buy Now |
DISTI #
6182.0032
|
Avnet Americas | 5098 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6182.0032) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$3.1159 / $3.6538 | Buy Now |
DISTI #
000000000002269903
|
Sager | AC Power Entry Modules 5098 APPLIANCE OUTLT 10A 70C Min Qty: 100 | 0 |
|
$3.2300 / $3.6500 | Buy Now |
DISTI #
6182.0032
|
Avnet Abacus | 5098 APPLIANCE OUTLET 10A 70�C (Alt: 6182.0032) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5098 APPLIANCE OUTLET 10A 70C RoHS: Compliant | 0 |
|
$3.2600 / $4.0600 | Buy Now |
Part Details for 6182.0032
6182.0032 CAD Models
6182.0032 Part Data Attributes
|
6182.0032
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6182.0032
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60320-3, UL, VDE | |
Body Breadth | 1.14 inch | |
Body Depth | 1.01 inch | |
Body Length | 1.98 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6182.0032
This table gives cross-reference parts and alternative options found for 6182.0032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6182.0032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4788.4000 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6182.0032 vs 4788.4000 |
43R04-1121 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | Power Dynamics Inc | 6182.0032 vs 43R04-1121 |
4726.0000 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6182.0032 vs 4726.0000 |