Part Details for 6182.0050 by Schurter Electronic Components
Overview of 6182.0050 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6182.0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3363
|
Newark | 5091 Connector Outlet 10A F/Carton Box |Schurter 6182.0050 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $7.0900 | Buy Now |
DISTI #
486-6182.0050-ND
|
DigiKey | 5091 CONNECTOR OUTLET 10A F Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6605 / $7.9900 | Buy Now |
DISTI #
6182.0050
|
Avnet Americas | 5091 G-STECKDOSE 10A 70°C - Boxed Product (Development Kits) (Alt: 6182.0050) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$4.0211 / $4.7153 | Buy Now |
DISTI #
693-6182.0050
|
Mouser Electronics | AC Power Entry Modules 5091 Connector Outlet 10A F | 0 |
|
$4.2200 / $5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | 5091 G-STECKDOSE 10A 70C RoHS: Compliant | 0 |
|
$4.2700 / $6.4900 | Buy Now |
DISTI #
000000000005238349
|
Sager | AC Power Entry Modules 5091 Connector Outlet 10A F Min Qty: 100 | 0 |
|
$4.1700 / $4.7100 | Buy Now |
|
Master Electronics | 5091 G-STECKDOSE 10A 70C RoHS: Compliant | 0 |
|
$4.2700 / $6.4900 | Buy Now |