Part Details for 61835-0441LF by Amphenol Communications Solutions
Overview of 61835-0441LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61835-0441LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2952
|
Newark | Modular Conn, Jack, 4P4C, 1Port, Cat3, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions 61835-0441LF Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5020 / $0.5190 | Buy Now |
DISTI #
38AH4449
|
Newark | 61835-0441Lf-Pcb Modjack Rohs Compliant: Yes |Amphenol Communications Solutions 61835-0441LF Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$0.5020 / $0.5520 | Buy Now |
DISTI #
609-1067-ND
|
DigiKey | CONN MOD JACK 4P4C VERT UNSHLD Min Qty: 1 Lead time: 7 Weeks Container: Tube |
8026 In Stock |
|
$0.3503 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.2970 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3 RoHS: Compliant |
4180 In Stock |
|
$0.3112 / $0.4553 | Buy Now |
|
Master Electronics | Conn Modular Jack F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3 RoHS: Compliant |
4180 In Stock |
|
$0.3112 / $0.4553 | Buy Now |
Part Details for 61835-0441LF
61835-0441LF CAD Models
61835-0441LF Part Data Attributes:
|
61835-0441LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
61835-0441LF
Amphenol Communications Solutions
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 4 Positions, 1 Port
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |