Part Details for 6187R100KL1.0LF by TT electronics / BI Technologies
Overview of 6187R100KL1.0LF by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6187R100KL1.0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6187R100KL1.0LF-ND
|
DigiKey | POT 100K OHM 1W PLASTIC LINEAR Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5903 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
DISTI #
000000000003714191
|
Sager | Potentiometers 1W 100K Ohms 10% SINGLE TURN | 0 |
|
Buy Now |