Part Details for 6187R2KL1.0LF by TT electronics / BI Technologies
Overview of 6187R2KL1.0LF by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6187R2KL1.0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0968
|
Newark | Potentiometer/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 6187R2KL1.0LF RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6300 / $13.9000 | Buy Now |
DISTI #
6187R2KL1.0LF-ND
|
DigiKey | POT 2K OHM 1W PLASTIC LINEAR Min Qty: 70 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3400 / $17.6600 | Buy Now |
DISTI #
000000000001497972
|
Sager | Potentiometers 1W 2K Ohms 10% SINGLE TURN | 0 |
|
Buy Now |